DBC-15HMW-05 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CompuCablePlusUSA
In Stock: 45
Unit Price: 26,86000 Kč
Datasheet
D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded
DBC-15HMW-05
DBC-15HMW-05

DBC-15HMW-05

DigiKey Part Number
4771-DBC-15HMW-05-ND
Manufacturer
Manufacturer Product Number
DBC-15HMW-05
Description
CABLE ASSY HD15 SHLD BLACK 1.52M
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
15
Manufacturer
CompuCablePlusUSA
Length
5.00' (1.52m)
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
1st Connector
Plug, Male Pins
Usage
Extension, Serial
2nd Connector
Individual Wire Leads
Contact Finish
Silver
Type
HD15
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBC-15HMW-05CompuCablePlusUSA455412-DBC-15HMW-05-ND26,86000 KčParametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.