



DBC-9FW-25 | |
|---|---|
DigiKey Part Number | 4771-DBC-9FW-25-ND |
Manufacturer | |
Manufacturer Product Number | DBC-9FW-25 |
Description | CABLE ASSY DB09 SHLD BLACK 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 25.00' (7.62m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,49000 Kč | 700,49 Kč |
| 10 | 665,42700 Kč | 6 654,27 Kč |
| 50 | 630,36000 Kč | 31 518,00 Kč |
| 100 | 595,50330 Kč | 59 550,33 Kč |
| 250 | 560,43664 Kč | 140 109,16 Kč |
| 500 | 525,36996 Kč | 262 684,98 Kč |
| Unit Price without VAT: | 700,49000 Kč |
|---|---|
| Unit Price with VAT: | 847,59290 Kč |



