Parametric Equivalent




DBC-15FW-05 | |
|---|---|
DigiKey Part Number | 4771-DBC-15FW-05-ND |
Manufacturer | |
Manufacturer Product Number | DBC-15FW-05 |
Description | CABLE ASSY DB15 SHLD BLACK 1.52M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 5.00' (1.52m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type DB15 | Contact Finish Thickness Flash |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBC-15FW-05 | CompuCablePlusUSA | 38 | 5412-DBC-15FW-05-ND | 641,91000 Kč | Parametric Equivalent |


