D-Sub Cable Assembly DB9 Black, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB-09AFFM-SL7A05

DigiKey Part Number
SDB-09AFFM-SL7A05-ND
Manufacturer
Manufacturer Product Number
SDB-09AFFM-SL7A05
Description
CABLE ASSY DB09 SHLD BLACK 5M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Amphenol LTW
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black, Individual (Round)
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Base Product Number
Type
DB9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,80000 Kč521,80 Kč
10443,56200 Kč4 435,62 Kč
30410,46900 Kč12 314,07 Kč
50395,94240 Kč19 797,12 Kč
100377,05690 Kč37 705,69 Kč
250353,47444 Kč88 368,61 Kč
500336,62356 Kč168 311,78 Kč
Manufacturers Standard Package
Unit Price without VAT:521,80000 Kč
Unit Price with VAT:631,37800 Kč