15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
DCT-15MP-KIT
DCT-15MP-KIT

DCT-15MP-KIT

DigiKey Part Number
4771-DCT-15MP-KIT-ND
Manufacturer
Manufacturer Product Number
DCT-15MP-KIT
Description
CONN D-SUB PLUG 15POS CRIMP
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Crimp
Packaging
Retail Package
Primary Material
Plastic
Part Status
Active
Shell Material, Finish
Plastic
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
2 (DA, A)
Color
Silver
Contact Type
Signal
Wire Gauge
22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1315,81000 Kč315,81 Kč
10300,06100 Kč3 000,61 Kč
50284,31300 Kč14 215,65 Kč
100268,35440 Kč26 835,44 Kč
250252,60596 Kč63 151,49 Kč
500236,85744 Kč118 428,72 Kč
Unit Price without VAT:315,81000 Kč
Unit Price with VAT:382,13010 Kč