



US-485422 | |
|---|---|
DigiKey Part Number | 6089-US-485422-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | US-485422 |
Description | RS-422/RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | US-485422 Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer Gearmo | Interface RS-422, RS-485 |
Packaging Retail Package | Features ESD Protecting, LED Indicator, Surge Protection |
Part Status Active | Utilized IC / Part FT232BL |
Type USB to Serial | Includes Adapter |
Convert From (Adapter End) USB - A 2.0 Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,76000 Kč | 1 265,76 Kč |
| 10 | 1 122,74200 Kč | 11 227,42 Kč |
| 25 | 1 070,50320 Kč | 26 762,58 Kč |
| 50 | 1 032,61860 Kč | 51 630,93 Kč |
| 100 | 996,07790 Kč | 99 607,79 Kč |
| Unit Price without VAT: | 1 265,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 531,56960 Kč |











