



FTDI-LED | |
|---|---|
DigiKey Part Number | 6089-FTDI-LED-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | FTDI-LED |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | FTDI-LED Models |
Category | Convert From (Adapter End) USB - A 2.0 Male |
Manufacturer Gearmo | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Packaging Retail Package | Interface RS-232 |
Part Status Active | Features ESD Protecting, LED Indicator |
Type USB to Serial | Includes Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,44000 Kč | 1 145,44 Kč |
| 10 | 1 015,98800 Kč | 10 159,88 Kč |
| 25 | 968,72160 Kč | 24 218,04 Kč |
| 50 | 934,43200 Kč | 46 721,60 Kč |
| 100 | 901,36850 Kč | 90 136,85 Kč |
| Unit Price without VAT: | 1 145,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,98240 Kč |











