



GM-FTDI-LED16 | |
|---|---|
DigiKey Part Number | 2671-GM-FTDI-LED16-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-FTDI-LED16 |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | GM-FTDI-LED16 Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer Gearmo | Interface RS-232 |
Packaging Retail Package | Features ESD Protecting, LED Indicator |
Part Status Active | Utilized IC / Part FTDI |
Type USB to Serial | Includes Driver CD |
Convert From (Adapter End) USB - A 2.0 Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,41000 Kč | 690,41 Kč |
| Unit Price without VAT: | 690,41000 Kč |
|---|---|
| Unit Price with VAT: | 835,39610 Kč |



