Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12LL4W01

DigiKey Part Number
360-MN12LL4W01-ND
Manufacturer
Manufacturer Product Number
MN12LL4W01
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN12LL4W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
16.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
10210,50500 Kč2 105,05 Kč
25195,04640 Kč4 876,16 Kč
50184,32460 Kč9 216,23 Kč
100174,51860 Kč17 451,86 Kč
250163,00328 Kč40 750,82 Kč
500155,36882 Kč77 684,41 Kč
1 000148,62111 Kč148 621,11 Kč
Manufacturers Standard Package
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč