
115101-35-24.00 | |
|---|---|
DigiKey Part Number | ARF2595-ND |
Manufacturer | |
Manufacturer Product Number | 115101-35-24.00 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 179DT 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 179DT | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,77000 Kč | 655,77 Kč |
| 10 | 557,35000 Kč | 5 573,50 Kč |
| 25 | 522,46400 Kč | 13 061,60 Kč |
| 50 | 497,53500 Kč | 24 876,75 Kč |
| 100 | 473,80730 Kč | 47 380,73 Kč |
| 250 | 444,17824 Kč | 111 044,56 Kč |
| Unit Price without VAT: | 655,77000 Kč |
|---|---|
| Unit Price with VAT: | 793,48170 Kč |









