
102110839 | |
|---|---|
DigiKey Part Number | 1597-102110839-ND |
Manufacturer | NVIDIA |
Manufacturer Product Number | 102110839 |
Description | NVIDIA JETSON ORIN NANO DEV KIT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Jetson Orin Nano NVIDIA Jetson Orin Nano - ARM® Cortex®-A78AE MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A78AE | |
Platform | ||
Utilized IC / Part | Jetson Orin Nano | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 573,60000 Kč | 12 573,60 Kč |
| Unit Price without VAT: | 12 573,60000 Kč |
|---|---|
| Unit Price with VAT: | 15 214,05600 Kč |











