


OKDO C100 DEV KIT | |
|---|---|
DigiKey Part Number | 2261-OKDOC100DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | OKDO C100 DEV KIT |
Description | OKDO NANO C100 DEVELOPER KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | The Radxa Nano C100 Developer Kit enables developers to run modern AI workloads efficiently, offering extensive I/O options and a power consumption of just 5 watts. With its Jetson Nano module featuring a 128-core Maxwell GPU and support for NVIDIA JetPack, it simplifies the deployment of AI applications like image classification and speech processing. This versatile kit is ideal for makers and learners, making it easy to connect various sensors and leverage powerful software tools. |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part Maxwell |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MPU | Suggested Programming Environment NVIDIA JetPack |
Core Processor ARM® Cortex®-A57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 587,07000 Kč | 6 587,07 Kč |
| Unit Price without VAT: | 6 587,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 970,35470 Kč |










