
SC1967 | |
|---|---|
DigiKey Part Number | 2648-SC1967-ND |
Manufacturer | |
Manufacturer Product Number | SC1967 |
Description | RASPBERRY PI CM5IO BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Compute Module 5 Carrier Board Interface Raspberry Pi Compute Module 5 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Carrier Board |
Manufacturer Raspberry Pi | Utilized IC / Part Raspberry Pi Compute Module 5 |
Series | Contents Board(s) |
Packaging Box | Interconnect System MIPI (CSI/CSI-2/DSI/DSI-2), Raspberry Pi HAT (40 pin) |
Part Status Active | Note CSI/DSI 22-pin Connector(s) |
Platform Raspberry Pi Compute Module 5 | Secondary Attributes CSI/DSI Interface(s) |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |










