
SC1752 | |
|---|---|
DigiKey Part Number | 2648-SC1752-ND |
Manufacturer | |
Manufacturer Product Number | SC1752 |
Description | RASPBERRY PI CM5 PASSIVE COOLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 5 Aluminum Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Bolt On |
Mfr | Shape Rectangular, Pin Fins |
Packaging Box | Length 2.205" (56.00mm) |
Part Status Active | Width 1.614" (41.00mm) |
Type Top Mount | Fin Height 0.500" (12.70mm) |
Package Cooled | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |











