
102991695 | |
|---|---|
DigiKey Part Number | 1597-102991695-ND |
Manufacturer | |
Manufacturer Product Number | 102991695 |
Description | RECOMPUTER J202 NANO/NX CARRIER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | The reComputer J202 is a high-performance, feature-rich carrier board compatible with NVIDIA Jetson Nano, Xavier NX, and TX2 NX modules. It offers a wide range of interfaces, including HDMI 2.0, Gigabit Ethernet, USB 3.0, M.2 Key E for Wi-Fi and Bluetooth, M.2 Key M, dual CSI camera ports, CAN, GPIO, I2C, I2S, and a fan connector. Designed to match the functional layout and size of the NVIDIA® Jetson Xavier™ NX Developer Kit carrier board, the J202 is an ideal solution for AI, IoT, and edge computing applications. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,72000 Kč | 2 918,72 Kč |
| Unit Price without VAT: | 2 918,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 531,65120 Kč |










