
114110207 | |
|---|---|
DigiKey Part Number | 1597-114110207-ND |
Manufacturer | |
Manufacturer Product Number | 114110207 |
Description | JETSON AGX ORIN 32GB H01 KIT WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jetson AGX Orin NVIDIA Jetson AGX Orin 32GB H01 - ARM® Cortex®-A78AE MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A78AE |
Mfr | Platform |
Packaging Bulk | Utilized IC / Part Jetson AGX Orin |
Part Status Active | Mounting Type Fixed |
Type MPU | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 670,35000 Kč | 35 670,35 Kč |
| Unit Price without VAT: | 35 670,35000 Kč |
|---|---|
| Unit Price with VAT: | 43 161,12350 Kč |











