
110110191 | |
|---|---|
DigiKey Part Number | 1597-110110191-ND |
Manufacturer | |
Manufacturer Product Number | 110110191 |
Description | RECOMPUTER INDUSTRIAL J4012 OX 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | reComputer Industrial J4012- Fanless Edge AI Device with Jetson Orin™ NX 16GB module |
Datasheet | Datasheet |
Category | Memory LPDDR5 (16GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Mounting Type DIN Rail, Wall Mount, VESA Mount |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE, 8 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 221,25000 Kč | 26 221,25 Kč |
| Unit Price without VAT: | 26 221,25000 Kč |
|---|---|
| Unit Price with VAT: | 31 727,71250 Kč |











