
110110190 | |
|---|---|
DigiKey Part Number | 1597-110110190-ND |
Manufacturer | |
Manufacturer Product Number | 110110190 |
Description | RECOMPUTER INDUSTRIAL J4011 OX 8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | The J4011 reComputer is a powerful edge AI device driven by the NVIDIA Jetson Orin NX, delivering 70 TOPS of AI performance. It features a 1024-core NVIDIA Ampere GPU with 32 Tensor Cores, a 6-core Arm Cortex-A78AE CPU, and 8GB of 128-bit LPDDR5 memory with 102.4GB/s bandwidth. It excels in video encoding/decoding, supporting up to 8K30 (H.265) decoding. Connectivity includes dual GbE ports (one with PoE), HDMI 2.0, PCIe Gen4, USB 3.2, and Nano SIM. With fanless design, robust I/O, expandable storage via M.2 NVMe, and support for 4G/5G and LoRaWAN, it’s ideal for AI, robotics, and industrial IoT applications. |
Datasheet | Datasheet |
Category | Memory LPDDR5 (8GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Mounting Type DIN Rail, Wall Mount, VESA Mount |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE, 6 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 284,13000 Kč | 22 284,13 Kč |
| Unit Price without VAT: | 22 284,13000 Kč |
|---|---|
| Unit Price with VAT: | 26 963,79730 Kč |







