
110110144 | |
|---|---|
DigiKey Part Number | 1597-110110144-ND |
Manufacturer | |
Manufacturer Product Number | 110110144 |
Description | BOX PC NO DISPLAY SSD 128GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | The reComputer J4011 is powered by the NVIDIA Jetson Orin NX 8GB module, delivering 70 TOPS of AI performance. Equipped with a 1024-core NVIDIA Ampere GPU with 32 Tensor Cores, it ensures efficient processing with a max frequency of 765 MHz. Its 6-core Arm® Cortex®-A78AE 64-bit CPU operates at up to 2 GHz, complemented by a 1x NVDLA v2 deep learning accelerator and a PVA v2 vision accelerator for advanced AI workloads. With 8GB 128-bit LPDDR5 memory delivering 102.4GB/s bandwidth, the J4011 is a compact, high-performance solution for AI edge computing in industrial and embedded applications. |
Datasheet | Datasheet |
Category | Memory LPDDR5 (8GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2 |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Panel Mount |
Type Box PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE 2GHz, 6 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 459,78000 Kč | 15 459,78 Kč |
| Unit Price without VAT: | 15 459,78000 Kč |
|---|---|
| Unit Price with VAT: | 18 706,33380 Kč |











