



110061362 | |
|---|---|
DigiKey Part Number | 1597-110061362-ND |
Manufacturer | |
Manufacturer Product Number | 110061362 |
Description | BOX PC NO DISPLAY EMMC 16GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | The reComputer J1010 is a compact edge AI computer powered by NVIDIA Jetson Nano, featuring a 128-core Maxwell™ GPU with 0.5 TOPs (FP16) for entry-level AI and edge computing. It includes a quad-core ARM Cortex-A57 CPU, 4GB LPDDR4 memory, and 16GB eMMC 5.1 storage for efficient lightweight AI workloads. Video capabilities support 4K@30fps encoding and 4K@60fps decoding (HEVC), ideal for real-time video analytics. Connectivity options include Gigabit Ethernet, HDMI 2.0, DisplayPort 1.2, PCIe, USB 3.0, and USB 2.0, with support for dual displays. The J1010 also supports 12 MIPI CSI-2 camera lanes, making it ideal for machine vision tasks. |
Datasheet | Datasheet |
Category | Storage eMMC, 16GB |
Manufacturer Seeed Technology Co., Ltd | Memory DDR4 (4GB Installed) |
Series | Display Type No Display |
Packaging Bulk | Expansion Type M.2 |
Part Status Active | Voltage - Supply 5VDC |
Type Box PC | Mounting Type Panel Mount |
Core Processor ARM® Cortex™-A57, 4 Core | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 405,72000 Kč | 4 405,72 Kč |
| Unit Price without VAT: | 4 405,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 330,92120 Kč |










