
110110147 | |
|---|---|
DigiKey Part Number | 1597-110110147-ND |
Manufacturer | |
Manufacturer Product Number | 110110147 |
Description | BOX PC NO DISPLAY SSD 128GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | The reComputer J3011 delivers exceptional edge AI performance with its 1,024-core NVIDIA Ampere GPU and 32 Tensor Cores, achieving 40 TOPS of AI processing power. Built around a 6-core Arm Cortex-A78AE CPU and enhanced with 8GB LPDDR5 memory providing 68 GB/s bandwidth, this system supports advanced video capabilities including 4K60 H.265 decode and 1080p30 encode. It features comprehensive connectivity through multiple USB 3.2 ports, PCIe Gen3, and up to 4 cameras via MIPI CSI-2. With 4K display support through DP 1.2/eDP 1.4/HDMI 1.4 and Gigabit Ethernet networking, the J3011 is ideal for demanding edge computing applications requiring high-performance AI processing in a compact form factor. |
Datasheet | Datasheet |
Category | Memory LPDDR5 (8GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2 |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Panel Mount |
Type Box PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE 2GHz, 6 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 097,50000 Kč | 13 097,50 Kč |
| Unit Price without VAT: | 13 097,50000 Kč |
|---|---|
| Unit Price with VAT: | 15 847,97500 Kč |






