
110110145 | |
|---|---|
DigiKey Part Number | 1597-110110145-ND |
Manufacturer | |
Manufacturer Product Number | 110110145 |
Description | BOX PC NO DISPLAY SSD 128GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | reComputer J4012-Edge AI Device with NVIDIA Jetson Orin™ NX 16GB module |
Datasheet | Datasheet |
Category | Memory LPDDR5 (16GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2 |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Panel Mount |
Type Box PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE 2GHz, 8 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 914,07000 Kč | 22 914,07 Kč |
| Unit Price without VAT: | 22 914,07000 Kč |
|---|---|
| Unit Price with VAT: | 27 726,02470 Kč |











