New at DigiKey
Box PC ARM® Cortex®-A78AE, 6 Core SSD, 128GB LPDDR5 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114110313

DigiKey Part Number
1597-114110313-ND
Manufacturer
Manufacturer Product Number
114110313
Description
RECOMPUTER SUPER J4011 ORIN NX 8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex®-A78AE, 6 Core SSD, 128GB LPDDR5 (8GB Installed)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory
LPDDR5 (8GB Installed)
Manufacturer
Seeed Technology Co., Ltd
Display Type
No Display
Series
Expansion Type
M.2, mini PCIe
Packaging
Bulk
Voltage - Supply
12 ~ 19VDC
Part Status
Active
Mounting Type
Chassis Mount
Type
Box PC
Operating Temperature
-20°C ~ 65°C
Core Processor
ARM® Cortex®-A78AE, 6 Core
Operating System
Linux
Storage
SSD, 128GB
Approval Agency
CE, FCC, KC, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 110,78000 Kč18 110,78 Kč
Manufacturers Standard Package
Unit Price without VAT:18 110,78000 Kč
Unit Price with VAT:21 914,04380 Kč