



ED-IPC3020-04001 | |
|---|---|
DigiKey Part Number | 4555-ED-IPC3020-04001-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC3020-04001 |
Description | BOX PC NO DISPLAY SSD 128GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A76 2.4GHz, 4 Core SSD, 128GB DDR (4GB Installed) |
Datasheet | Datasheet |
Category | Memory DDR (4GB Installed) |
Manufacturer EDATEC | Display Type No Display |
Series | Expansion Type M.2, PCIe |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -25°C ~ 60°C |
Core Processor ARM® Cortex®-A76 2.4GHz, 4 Core | Operating System Raspberry Pi Raspbian OS Installed |
Storage SSD, 128GB | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 958,74000 Kč | 6 958,74 Kč |
| Unit Price without VAT: | 6 958,74000 Kč |
|---|---|
| Unit Price with VAT: | 8 420,07540 Kč |







