Xavier AGX NVIDIA Jetson Xavier AGX H01 Dev Kit - NVIDIA Carmel ARM®v8.2 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991666

DigiKey Part Number
1597-110991666-ND
Manufacturer
Manufacturer Product Number
110991666
Description
JETSON XAVIER AGX H01 KIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Xavier AGX NVIDIA Jetson Xavier AGX H01 Dev Kit - NVIDIA Carmel ARM®v8.2 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
Xavier AGX
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), Power Supply, Accessories
Type
MPU
Suggested Programming Environment
NVIDIA JetPack
Core Processor
NVIDIA Carmel ARM®v8.2
Note
Requires CR1220 Battery and Power Cord. Please see ImportantNotes.pdf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 856,13000 Kč33 856,13 Kč
Manufacturers Standard Package
Unit Price without VAT:33 856,13000 Kč
Unit Price with VAT:40 965,91730 Kč