Connector to DIP CR1220 4 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1868

DigiKey Part Number
1528-1878-ND
Manufacturer
Manufacturer Product Number
1868
Description
12MM COIN CELL BREAKOUT BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector to DIP CR1220 4 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
CR1220
Manufacturer
Adafruit Industries LLC
Number of Positions
4
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Size / Dimension
0.900" L x 0.650" W (22.86mm x 16.51mm)
Proto Board Type
Connector to DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč