
1867 | |
|---|---|
DigiKey Part Number | 1528-1457-ND |
Manufacturer | |
Manufacturer Product Number | 1867 |
Description | 12MM COIN BATT BREAKOUT W/SWITCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector to DIP CR1220 4 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1867 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | CR1220 | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.060" (1.52mm) | |
Material | - | |
Size / Dimension | 1.000" L x 0.900" W (25.40mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



