
OSB-BB01 | |
|---|---|
DigiKey Part Number | 2572-OSB-BB01-ND |
Manufacturer | |
Manufacturer Product Number | OSB-BB01 |
Description | Osbourne for NVIDIA Jetson Orin |
Customer Reference | |
Detailed Description | Board For NVIDIA Jetson AGX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Board | |
Specifications | For NVIDIA Jetson AGX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 517,76000 Kč | 23 517,76 Kč |
| 5 | 21 942,91000 Kč | 109 714,55 Kč |
| Unit Price without VAT: | 23 517,76000 Kč |
|---|---|
| Unit Price with VAT: | 28 456,48960 Kč |





