
21-033101-023 | |
|---|---|
DigiKey Part Number | 1178-21-033101-023-ND |
Manufacturer | |
Manufacturer Product Number | 21-033101-023 |
Description | CONTACT SOCKET COAX SZ 8 CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-161, 174A, 187A, 188A, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 403,91000 Kč | 4 403,91 Kč |
| 10 | 3 743,85900 Kč | 37 438,59 Kč |
| 25 | 3 509,77360 Kč | 87 744,34 Kč |
| Unit Price without VAT: | 4 403,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 328,73110 Kč |










