RF Balun 75 / 100Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB075100B

DigiKey Part Number
1902-HFB075100B-ND
Manufacturer
Manufacturer Product Number
HFB075100B
Description
BALUN ADAPT 75 TO 100 OHM B PBC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 75 / 100Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
-
Impedance - Unbalanced/Balanced
75 / 100Ohm
Phase Difference
-
Insertion Loss (Max)
-
Return Loss (Min)
-
Package / Case
Module
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 335,51000 Kč20 335,51 Kč
1019 326,55900 Kč193 265,59 Kč
Manufacturers Standard Package
Unit Price without VAT:20 335,51000 Kč
Unit Price with VAT:24 605,96710 Kč