
9-160583-2 | |
|---|---|
DigiKey Part Number | 9-160583-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-160583-2 |
Description | CONN QC RCPT 15.5-22AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 9-160583-2 Models |
Category | Length - Overall 0.874" (22.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15.5-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.303" (7.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,68100 Kč | 136,81 Kč |
| 25 | 12,81360 Kč | 320,34 Kč |
| 50 | 12,20040 Kč | 610,02 Kč |
| 100 | 11,61860 Kč | 1 161,86 Kč |
| 250 | 10,88908 Kč | 2 722,27 Kč |
| 500 | 10,36894 Kč | 5 184,47 Kč |
| 1 000 | 9,87362 Kč | 9 873,62 Kč |
| 3 000 | 9,13707 Kč | 27 411,21 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |












