
165565-1 | |
|---|---|
DigiKey Part Number | A112604-ND |
Manufacturer | |
Manufacturer Product Number | 165565-1 |
Description | CONN QC RCPT 16-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165565-1 Models |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 20,96000 Kč | 209,60 Kč |
| 25 | 19,64600 Kč | 491,15 Kč |
| 50 | 18,70740 Kč | 935,37 Kč |
| 100 | 17,81480 Kč | 1 781,48 Kč |
| 250 | 16,69860 Kč | 4 174,65 Kč |
| 500 | 15,90066 Kč | 7 950,33 Kč |
| 1 000 | 15,14130 Kč | 15 141,30 Kč |
| 3 000 | 14,01225 Kč | 42 036,75 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |







