
130171 | |
|---|---|
DigiKey Part Number | 130171-ND |
Manufacturer | |
Manufacturer Product Number | 130171 |
Description | CONN RING CIRC 10-12AWG M5 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130171 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Length - Overall 1.090" (27.69mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,49800 Kč | 174,98 Kč |
| 25 | 16,40920 Kč | 410,23 Kč |
| 50 | 15,62500 Kč | 781,25 Kč |
| 100 | 14,87620 Kč | 1 487,62 Kč |
| 250 | 13,94316 Kč | 3 485,79 Kč |
| 500 | 13,27744 Kč | 6 638,72 Kč |
| 1 000 | 12,64323 Kč | 12 643,23 Kč |
| 2 500 | 11,85176 Kč | 29 629,40 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |



















