Adapter Connector D-Sub, 15 Pin Male To Terminal Block, 15 Positions Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3125

DigiKey Part Number
1528-2270-ND
Manufacturer
Manufacturer Product Number
3125
Description
ADAPT DB15M TO TERM BL 15POS BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To Terminal Block, 15 Positions Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
D-Sub, 15 Pin Male
Convert To (Adapter End)
Terminal Block, 15 Positions
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč