



DTB-9FM-KIT | |
|---|---|
DigiKey Part Number | 5412-DTB-9FM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DTB-9FM-KIT |
Description | CONN D-SUB RCPT 9POS TERM BLK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Terminal Block |
Connector Style | Primary Material Metal |
Connector Type Receptacle, Female Sockets | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| 10 | 533,60100 Kč | 5 336,01 Kč |
| 25 | 500,19760 Kč | 12 504,94 Kč |
| 50 | 476,33120 Kč | 23 816,56 Kč |
| 100 | 453,61140 Kč | 45 361,14 Kč |
| 300 | 419,81720 Kč | 125 945,16 Kč |
| 500 | 404,97582 Kč | 202 487,91 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |











