


2311797 | |
|---|---|
DigiKey Part Number | 277-12406-ND |
Manufacturer | |
Manufacturer Product Number | 2311797 |
Description | CONN D-SUB RCPT 9POS TERM BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2311797 Models |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 1 (DE, E) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Cable Side, Male Jackscrew (4-40) |
Part Status Active | Termination Terminal Block |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 50V |
Number of Positions | Dielectric Material Acrylonitrile Butadiene Styrene (ABS), Metal Plated |
Number of Rows 2 | Operating Temperature -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 323,71000 Kč | 1 323,71 Kč |
| Unit Price without VAT: | 1 323,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 601,68910 Kč |







