9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
2904467
2904467
2904467
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2904467

DigiKey Part Number
277-14871-ND
Manufacturer
Manufacturer Product Number
2904467
Description
CONN D-SUB PLG 9P TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2904467 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Terminal Block
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
50V
Color
-
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS), Metal Plated
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Factory Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 298,52000 Kč1 298,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 298,52000 Kč
Unit Price with VAT:1 571,20920 Kč