


2761509 | |
|---|---|
DigiKey Part Number | 277-7307-ND |
Manufacturer | |
Manufacturer Product Number | 2761509 |
Description | CONN D-SUB PLG 9P TERMINAL BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2761509 Models |
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Cable Side, Male Jackscrew (4-40) |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Plug, Male Pins | Voltage Rating 60V |
Number of Positions | Dielectric Material Acrylonitrile Butadiene Styrene (ABS), Metal Plated |
Number of Rows 2 | Operating Temperature -20°C ~ 75°C |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 374,74000 Kč | 1 374,74 Kč |
| Unit Price without VAT: | 1 374,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 663,43540 Kč |





