
C6ASPAT10BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT10BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT10BL |
Description | 10FT BLUE CAT6A PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,26000 Kč | 527,26 Kč |
| 10 | 448,11800 Kč | 4 481,18 Kč |
| 25 | 420,06080 Kč | 10 501,52 Kč |
| 50 | 400,01600 Kč | 20 000,80 Kč |
| 100 | 380,93520 Kč | 38 093,52 Kč |
| 250 | 357,11216 Kč | 89 278,04 Kč |
| 500 | 340,09032 Kč | 170 045,16 Kč |
| Unit Price without VAT: | 527,26000 Kč |
|---|---|
| Unit Price with VAT: | 637,98460 Kč |





