Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT7BL

DigiKey Part Number
5214-C6ASPAT7BL-ND
Manufacturer
Manufacturer Product Number
C6ASPAT7BL
Description
7FT BLUE CAT6A PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1412,61000 Kč412,61 Kč
10350,58300 Kč3 505,83 Kč
25328,61880 Kč8 215,47 Kč
50312,93320 Kč15 646,66 Kč
100298,00360 Kč29 800,36 Kč
250279,36496 Kč69 841,24 Kč
500266,04718 Kč133 023,59 Kč
Manufacturers Standard Package
Unit Price without VAT:412,61000 Kč
Unit Price with VAT:499,25810 Kč