
C6ASPAT20BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT20BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT20BL |
Description | 20FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,95000 Kč | 869,95 Kč |
| 10 | 739,48700 Kč | 7 394,87 Kč |
| 25 | 693,20280 Kč | 17 330,07 Kč |
| 50 | 660,13520 Kč | 33 006,76 Kč |
| 100 | 628,65490 Kč | 62 865,49 Kč |
| 250 | 589,35088 Kč | 147 337,72 Kč |
| Unit Price without VAT: | 869,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,63950 Kč |



