
C6ASPAT6BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT6BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT6BL |
Description | 6FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,42000 Kč | 383,42 Kč |
| 10 | 325,80500 Kč | 3 258,05 Kč |
| 25 | 305,40320 Kč | 7 635,08 Kč |
| 50 | 290,82640 Kč | 14 541,32 Kč |
| 100 | 276,95100 Kč | 27 695,10 Kč |
| 250 | 259,62600 Kč | 64 906,50 Kč |
| 500 | 247,24978 Kč | 123 624,89 Kč |
| Unit Price without VAT: | 383,42000 Kč |
|---|---|
| Unit Price with VAT: | 463,93820 Kč |





