C6ASPAT6BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 371,03000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 20
Unit Price: 771,47000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 701
Unit Price: 322,95000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 21
Unit Price: 263,73000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 128
Unit Price: 182,26000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 503,47300 Kč

Parametric Equivalent


Taoglas Limited
In Stock: 31
Unit Price: 329,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 453,06000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT6BK

DigiKey Part Number
5214-C6ASPAT6BK-ND
Manufacturer
Manufacturer Product Number
C6ASPAT6BK
Description
6FT BLACK CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLBK-6F-CAT6A-PATCHStarTech.com05214-NLBK-6F-CAT6A-PATCH-ND371,03000 KčParametric Equivalent
CAF1100006Belden Inc.20BEL25819-ND771,47000 KčParametric Equivalent
N262-006-BKEaton Tripp Lite70195-N262-006-BK-ND322,95000 KčParametric Equivalent
N262-S06-BKEaton Tripp Lite2195-N262-S06-BK-ND263,73000 KčParametric Equivalent
RJE1Y32A83644401Amphenol CS (Commercial Products)128664-RJE1Y32A83644401-ND182,26000 KčParametric Equivalent
Available To Order
Factory Stock: 350
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1383,42000 Kč383,42 Kč
10325,80500 Kč3 258,05 Kč
25305,40320 Kč7 635,08 Kč
50290,82640 Kč14 541,32 Kč
100276,95100 Kč27 695,10 Kč
250259,62600 Kč64 906,50 Kč
500247,24978 Kč123 624,89 Kč
Manufacturers Standard Package
Unit Price without VAT:383,42000 Kč
Unit Price with VAT:463,93820 Kč