STP6X1BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 380,82000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 20
Unit Price: 766,23000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 701
Unit Price: 320,76000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 21
Unit Price: 261,95000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 368,52000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 128
Unit Price: 181,03000 Kč
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 31
Unit Price: 327,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 443,20000 Kč
Datasheet
Image for STP6X1BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X1BL

DigiKey Part Number
298-STP6X1BL-ND
Manufacturer
Manufacturer Product Number
STP6X1BL
Description
COPPER PATCH CORD, CAT 6A, BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6ASPAT6BKStarTech.com05214-C6ASPAT6BK-ND380,82000 KčParametric Equivalent
CAF1100006Belden Inc.20BEL25819-ND766,23000 KčParametric Equivalent
N262-006-BKEaton Tripp Lite70195-N262-006-BK-ND320,76000 KčParametric Equivalent
N262-S06-BKEaton Tripp Lite2195-N262-S06-BK-ND261,95000 KčParametric Equivalent
NLBK-6F-CAT6A-PATCHStarTech.com05214-NLBK-6F-CAT6A-PATCH-ND368,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10503,47300 Kč5 034,73 Kč
Unit Price without VAT:503,47300 Kč
Unit Price with VAT:609,20233 Kč