Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLBK-6F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBK-6F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBK-6F-CAT6A-PATCH |
Description | 6FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT6BK | StarTech.com | 0 | 5214-C6ASPAT6BK-ND | 380,82000 Kč | Parametric Equivalent |
| CAF1100006 | Belden Inc. | 20 | BEL25819-ND | 766,23000 Kč | Parametric Equivalent |
| N262-006-BK | Eaton Tripp Lite | 701 | 95-N262-006-BK-ND | 320,76000 Kč | Parametric Equivalent |
| N262-S06-BK | Eaton Tripp Lite | 21 | 95-N262-S06-BK-ND | 261,95000 Kč | Parametric Equivalent |
| RJE1Y32A83644401 | Amphenol CS (Commercial Products) | 128 | 664-RJE1Y32A83644401-ND | 181,03000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,52000 Kč | 368,52 Kč |
| Unit Price without VAT: | 368,52000 Kč |
|---|---|
| Unit Price with VAT: | 445,90920 Kč |











