
TEC11BLK2.1829 | |
|---|---|
DigiKey Part Number | 931-TEC11BLK2.1829-ND |
Manufacturer | |
Manufacturer Product Number | TEC11BLK2.1829 |
Description | TAOGLAS ETHERNET CABLE, RJ45, RJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 10 | 279,81900 Kč | 2 798,19 Kč |
| 25 | 262,29040 Kč | 6 557,26 Kč |
| 70 | 243,91271 Kč | 17 073,89 Kč |
| 140 | 232,27686 Kč | 32 518,76 Kč |
| 280 | 221,19893 Kč | 61 935,70 Kč |
| 560 | 210,65380 Kč | 117 966,13 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |

