
CAF1100006 | |
|---|---|
DigiKey Part Number | BEL25819-ND |
Manufacturer | |
Manufacturer Product Number | CAF1100006 |
Description | PATCHCORD B10GXF CMR BLK 6F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT6BK | StarTech.com | 0 | 5214-C6ASPAT6BK-ND | 15,64000 Kč | Parametric Equivalent |
| NLBK-6F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBK-6F-CAT6A-PATCH-ND | 15,14000 Kč | Parametric Equivalent |
| TEC11BLK2.1829 | Taoglas Limited | 31 | 931-TEC11BLK2.1829-ND | 13,43000 Kč | Parametric Equivalent |
| TRD623APDS-BLK-6F | L-com | 0 | 5073-TRD623APDS-BLK-6F-ND | 59,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,23000 Kč | 766,23 Kč |
| 10 | 651,31700 Kč | 6 513,17 Kč |
| 25 | 610,54880 Kč | 15 263,72 Kč |
| 50 | 581,42220 Kč | 29 071,11 Kč |
| 100 | 553,69270 Kč | 55 369,27 Kč |
| 250 | 519,07336 Kč | 129 768,34 Kč |
| Unit Price without VAT: | 766,23000 Kč |
|---|---|
| Unit Price with VAT: | 927,13830 Kč |

