Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT3BK

DigiKey Part Number
5214-C6ASPAT3BK-ND
Manufacturer
Manufacturer Product Number
C6ASPAT3BK
Description
3FT BLACK CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
10266,84300 Kč2 668,43 Kč
25250,12800 Kč6 253,20 Kč
50238,18880 Kč11 909,44 Kč
100226,82460 Kč22 682,46 Kč
250212,63416 Kč53 158,54 Kč
500202,49674 Kč101 248,37 Kč
1 000192,84437 Kč192 844,37 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč