
C6ASPAT5BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT5BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT5BL |
Description | 5FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 313,35300 Kč | 3 133,53 Kč |
| 25 | 293,73680 Kč | 7 343,42 Kč |
| 50 | 279,71440 Kč | 13 985,72 Kč |
| 100 | 266,37010 Kč | 26 637,01 Kč |
| 250 | 249,70652 Kč | 62 426,63 Kč |
| 500 | 237,80194 Kč | 118 900,97 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |





