
N261P-010-BL | |
|---|---|
DigiKey Part Number | 95-N261P-010-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261P-010-BL |
Description | CAT6A 10G-CERTIFIED SNAGLESS F/U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,08000 Kč | 465,08 Kč |
| 10 | 395,19100 Kč | 3 951,91 Kč |
| 25 | 370,45200 Kč | 9 261,30 Kč |
| 50 | 352,77080 Kč | 17 638,54 Kč |
| 100 | 335,94250 Kč | 33 594,25 Kč |
| 250 | 314,93140 Kč | 78 732,85 Kč |
| 500 | 311,00764 Kč | 155 503,82 Kč |
| Unit Price without VAT: | 465,08000 Kč |
|---|---|
| Unit Price with VAT: | 562,74680 Kč |











